- Home ›
- All Products›
- B115
B115
Thomas & Betts
Spade Tongue Terminal 14-16AWG 17.4mm 9.78mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spade Tongue Terminal 14-16AWG 17.4mm 9.78mm Tin Loose Piece
Search Keywords: B115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:B115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.2911
3,000
$0.2744
5,000
$0.2706
8,000
$0.2632
10,000
$0.2625
25,000
$0.2528
50,000 +
$0.2521
Click for Quote
Log in
to unlock special pricing