- Home ›
- All Products›
- ATL302
ATL302
Thomas & Betts
Type Aluminum Two-Hole Lug - Max 35kV - Wire Size 3/0 Str - 1/2 Inch Bolt Hole - Tin Plated - Die Color Code Ruby.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type Aluminum Two-Hole Lug - Max 35kV - Wire Size 3/0 Str - 1/2 Inch Bolt Hole - Tin Plated - Die Color Code Ruby.
Search Keywords: ATL302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:ATL302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$58.58
10
$56.83
25
$54.39
50
$52.16
100
$50.77
250
$50.10
500 +
$48.81
Click for Quote
Log in
to unlock special pricing