- Home ›
- All Products›
- ASP20
ASP20
Thomas & Betts
Type ASP Aluminum Splice - Wire Size Max 35kV - Wire Size 2/0 Str - Length 2-1/2 Inch - Tin Plated - Die Color Code Olive.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type ASP Aluminum Splice - Wire Size Max 35kV - Wire Size 2/0 Str - Length 2-1/2 Inch - Tin Plated - Die Color Code Olive.
Search Keywords: ASP20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:ASP20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$26.58
10
$25.35
25
$24.60
50
$23.54
100
$22.58
250
$21.97
500 +
$21.68
Click for Quote
Log in
to unlock special pricing