- Home ›
- All Products›
- ASP2
ASP2
Thomas & Betts
Type ASP Aluminum Splice - Max 35kV - Wire Size 2 Str - Length 1-7/8 Inch - Tin Plated - Die Color Code Pink.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Type ASP Aluminum Splice - Max 35kV - Wire Size 2 Str - Length 1-7/8 Inch - Tin Plated - Die Color Code Pink.
Search Keywords: ASP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:ASP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$16.45
30
$15.96
50
$15.49
100
$14.65
250
$14.25
500
$14.07
1,000 +
$13.71
Click for Quote
Log in
to unlock special pricing