- Home ›
- All Products›
- AP799B16
AP799B16
Thomas & Betts
Sub Miniature Adapter Plate - 2.03 inch x 1.36 inch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sub Miniature Adapter Plate - 2.03 inch x 1.36 inch
Search Keywords: AP799B16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:AP799B16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$56.67
5
$50.57
10
$49.06
30
$46.96
50
$45.03
100
$43.83
250 +
$43.17
Click for Quote
Log in
to unlock special pricing