- Home ›
- All Products›
- AD-500
AD-500
Thomas & Betts
Tin Plated Aluminum Mechanical Lug - #4 - 500 kcmil - Dual Rated Copper and Aluminum 90 Degree C - UL listed - Length 3-1/8 in ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tin Plated Aluminum Mechanical Lug - #4 - 500 kcmil - Dual Rated Copper and Aluminum 90 Degree C - UL listed - Length 3-1/8 inch - Overall Width 2-3/8 inch - Height 1-9/16 inch - Pad Thickness 7/16 inch with One 17/32 inch Diameter Hole - Two Transverse T
Search Keywords: AD500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:AD-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
38
$122.80
75
$65.68
113
$44.97
150 +
$44.07
Click for Quote
Log in
to unlock special pricing