- Home ›
- All Products›
- AB216
AB216
Thomas & Betts
Corner - Shelf Type - Carbon Steel Material - 3-1/2 Inch Length X 3-1/2 Inch Width X 4-1/8 Inch Height Size - Goldgalv Finish ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Corner - Shelf Type - Carbon Steel Material - 3-1/2 Inch Length X 3-1/2 Inch Width X 4-1/8 Inch Height Size - Goldgalv Finish - 1-5/8 Inch Channel Width - 1/4 Inch Thickness - Hot Rolled Process - 5 Holes - 9/16 Inch Diameter (Hole) Hole/Slot Size - 3 Sid
Search Keywords: AB216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:AB216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
3
$347.71
5
$256.77
8
$190.57
10 +
$186.76
Click for Quote
Log in
to unlock special pricing