- Home ›
- All Products›
- A-500
Thomas & Betts
A-500
Tin Plated Aluminum Dual Rated Mechanical Lug - #4 - 500 kcmil - Bolt Size 3/8 Inch - Tin Plated - Height 1-1/2 Inches - Width ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tin Plated Aluminum Dual Rated Mechanical Lug - #4 - 500 kcmil - Bolt Size 3/8 Inch - Tin Plated - Height 1-1/2 Inches - Width 1-3/8 Inches - Length 2-3/4 Inches - Pad Thickness 5/16 inch with One 7/16 Diameter Hole - Tapped 7/8-14 UNF-2B x 1.075 inch Dee
Search Keywords: A500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | A-500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is A-500 RoHS compliant?
Yes, A-500 is RoHS compliant.
What is the lead time for A-500?
The standard lead time for A-500 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$37.36
5
$33.33
10
$33.25
25
$31.40
50
$29.68
100
$29.61
250 +
$28.51
Click for Quote
Log in
to unlock special pricing