- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- A485
A485
Thomas & Betts
Non-Insualted Rectangular Ring Terminal, Length 0.87in, Width 0.237in, Bolt Hole #4, Wire Range #22-#18 AWG, Copper, Tin Plate ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Insualted Rectangular Ring Terminal, Length 0.87in, Width 0.237in, Bolt Hole #4, Wire Range #22-#18 AWG, Copper, Tin Plated
Search Keywords: A485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:A485
-
Alias/AKA:MS-21004-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
675
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$0.796
250
$0.712
500
$0.696
1,000
$0.681
3,000
$0.667
5,000
$0.659
8,000
$0.657
10,000 +
$0.654
Click for Quote
Log in
to unlock special pricing