- Home ›
- All Products›
- A238
A238
Thomas & Betts
Two Gang Outlet Box - Volume 38 Cubic Inches - Length 3.844 Inches - Width 3.53 Inches - Depth 3.45 Inches - Number of Knockou ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Two Gang Outlet Box - Volume 38 Cubic Inches - Length 3.844 Inches - Width 3.53 Inches - Depth 3.45 Inches - Number of Knockout 5 - Knockout Size 1/2 Inch - 3/4 Inch - and 1 Inch - Color Blue - Material PVC.
Search Keywords: A238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:A238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$19.58
10
$18.68
25
$18.12
50
$17.60
100
$16.63
250
$16.19
500 +
$15.98
Click for Quote
Log in
to unlock special pricing