- Home ›
- All Products›
- A-125
A-125
Thomas & Betts
Tin Plated Aluminum Dual Rated Mechanical Lug #14 - 1/0 CU9AL. CSA/UL Listed - Temperature Rating of 90 Degrees C - Bolt 1/4 i ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tin Plated Aluminum Dual Rated Mechanical Lug #14 - 1/0 CU9AL. CSA/UL Listed - Temperature Rating of 90 Degrees C - Bolt 1/4 inch - Length 1-1/2 inch - Width 5/8 inch - Height 13/16 inch - Pad Thickness 3/16 inch with One 9/32 inch Diameter Hole - Tap is
Search Keywords: A125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:A-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
250
$70.53
500
$36.02
750
$24.52
1,000 +
$24.03
Click for Quote
Log in
to unlock special pricing