- Home ›
- All Products›
- 9XM24U0
Thomas & Betts
9XM24U0
DuraGard Accessories - 20 Amp - 3 Pole - 4 Wire - Male Interior Assembly Replacement - Through 600VAC/250VDC.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DuraGard Accessories - 20 Amp - 3 Pole - 4 Wire - Male Interior Assembly Replacement - Through 600VAC/250VDC.
Search Keywords: 9XM24U0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:9XM24U0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9XM24U0 RoHS compliant?
Yes, 9XM24U0 is RoHS compliant.
What is the lead time for 9XM24U0?
The standard lead time for 9XM24U0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$294.66
3
$286.47
5
$282.55
10
$281.84
20 +
$275.01
Click for Quote
Log in
to unlock special pricing