- Home ›
- All Products›
- 9B34U2F
9B34U2F
Thomas & Betts
DuraGard Waterproof Reverse Service Male Receptacle - 30A - 250VAC - 3P4W - Thermoplastic - Splash Proof Spring Flap Screw Cov ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DuraGard Waterproof Reverse Service Male Receptacle - 30A - 250VAC - 3P4W - Thermoplastic - Splash Proof Spring Flap Screw Cover - Standard Bushing .750"
Search Keywords: 9B34U2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:9B34U2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$487.04
3
$473.70
5 +
$472.51
Click for Quote
Log in
to unlock special pricing