- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 95MPK-8.0
95MPK-8.0
Thomas & Betts
Secondary Cable Assembly - FAA Style 1 - 600V/20A - 200°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Secondary Cable Assembly - FAA Style 1 - 600V/20A - 200°C
Search Keywords: 95MPK80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:95MPK-8.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$275.30
3
$256.95
5 +
$250.27
Click for Quote
Log in
to unlock special pricing