- Home ›
- All Products›
- 8646
8646
Thomas & Betts
Standard Ever-Lok 30 Amp - Connector - 2 Pole 3 Wire - 250V - 3/4 inch Hub.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard Ever-Lok 30 Amp - Connector - 2 Pole 3 Wire - 250V - 3/4 inch Hub.
Search Keywords: 8646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8646
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,058.90
3
$1,044.39
5 +
$1,016.54
Click for Quote
Log in
to unlock special pricing