- Home ›
- All Products›
- 8594
8594
Thomas & Betts
Standard Ever-Lok Plug Hub Type - 10 Amp - 600V - 3 Pole 4 Wire - 1/2 inch Conduit Size - Clamp Added At Size.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard Ever-Lok Plug Hub Type - 10 Amp - 600V - 3 Pole 4 Wire - 1/2 inch Conduit Size - Clamp Added At Size.
Search Keywords: 8594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8594
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,390.27
3
$1,353.20
5 +
$1,318.05
Click for Quote
Log in
to unlock special pricing