- Home ›
- All Products›
- 8414
8414
Thomas & Betts
Heavy Service Ever-Lok Receptacle with Black Box and Angle Adapter - 60 Amp - 3 Pole 4 Wire - 480VAC - BB - 1 Inch Conduit Siz ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Service Ever-Lok Receptacle with Black Box and Angle Adapter - 60 Amp - 3 Pole 4 Wire - 480VAC - BB - 1 Inch Conduit Size.
Search Keywords: 8414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$2,798.17
3
$2,652.82
5 +
$2,618.81
Click for Quote
Log in
to unlock special pricing