- Home ›
- All Products›
- 8004-RS
8004-RS
Thomas & Betts
Ever-Lok 30 Amp Female Receptacle only with Flap Cover - 3 Pole 4 Wire - SE - 250V.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ever-Lok 30 Amp Female Receptacle only with Flap Cover - 3 Pole 4 Wire - SE - 250V.
Search Keywords: 8004RS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8004-RS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$1,292.52
3
$1,240.82
5 +
$1,237.72
Click for Quote
Log in
to unlock special pricing