- Home ›
- All Products›
- 8003U3
Thomas & Betts
8003U3
Ever-Lok 15Amp Female Receptacle only with Flap Cover - 2 Pole 3 Wire - 277V.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ever-Lok 15Amp Female Receptacle only with Flap Cover - 2 Pole 3 Wire - 277V.
Search Keywords: 8003U3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:8003U3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8003U3 RoHS compliant?
Yes, 8003U3 is RoHS compliant.
What is the lead time for 8003U3?
The standard lead time for 8003U3 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$1,917.98
3
$1,866.84
5 +
$1,818.35
Click for Quote
Log in
to unlock special pricing