- Home ›
- All Products›
- 7348-RS
7348-RS
Thomas & Betts
Plug - Screw Cap - 200A - 3P4W - 480V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - Screw Cap - 200A - 3P4W - 480V
Search Keywords: 7348RS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:7348-RS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$11,986.36
3
$11,832.69
5 +
$11,803.11
Click for Quote
Log in
to unlock special pricing