- Home ›
- All Products›
- 7337-72
7337-72
Thomas & Betts
Plug - 100A - 2P3W - 600V - Screw Cap
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - 100A - 2P3W - 600V - Screw Cap
Search Keywords: 733772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:7337-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$5,441.05
3
$5,231.79
5 +
$5,218.71
Click for Quote
Log in
to unlock special pricing