- Home ›
- All Products›
- 7334R
7334R
Thomas & Betts
Reverse Service Receptacle W/Junction Box - Flap Cap - 100A - 3P4W - 600V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reverse Service Receptacle W/Junction Box - Flap Cap - 100A - 3P4W - 600V
Search Keywords: 7334R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:7334R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$5,918.25
3
$5,690.64
5 +
$5,676.41
Click for Quote
Log in
to unlock special pricing