- Home ›
- All Products›
- 7334-72-45
7334-72-45
Thomas & Betts
Receptacle W/Junction Box - 100A - 3P4W - 600V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Receptacle W/Junction Box - 100A - 3P4W - 600V
Search Keywords: 73347245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:7334-72-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$5,347.25
3
$5,141.60
5 +
$5,128.74
Click for Quote
Log in
to unlock special pricing