- Home ›
- All Products›
- 7328DP/1187
7328DP/1187
Thomas & Betts
Plug - 60A - 3P4W - 600VAC - 1.187 Inch Bshg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - 60A - 3P4W - 600VAC - 1.187 Inch Bshg
Search Keywords: 7328DP1187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:7328DP/1187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$1,380.96
3
$1,344.13
5 +
$1,309.22
Click for Quote
Log in
to unlock special pricing