- Home ›
- All Products›
- 7328DP
7328DP
Thomas & Betts
Plug - 60A - 3P4W - 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - 60A - 3P4W - 600VAC
Search Keywords: 7328DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:7328DP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,393.54
3
$1,356.38
5 +
$1,321.15
Click for Quote
Log in
to unlock special pricing