- Home ›
- All Products›
- 7324-78
7324-78
Thomas & Betts
Receptacle W/Junction Box - 60A - 3P4W - 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Receptacle W/Junction Box - 60A - 3P4W - 600VAC
Search Keywords: 732478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:7324-78
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$3,814.91
3
$3,715.83
5 +
$3,668.19
Click for Quote
Log in
to unlock special pricing