- Home ›
- All Products›
- 7318
7318
Thomas & Betts
Plug - 30A - 3P4W - 600VAC - Screw Cap
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - 30A - 3P4W - 600VAC - Screw Cap
Search Keywords: 7318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:7318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$2,545.01
3
$2,412.80
5 +
$2,406.77
Click for Quote
Log in
to unlock special pricing