- Home ›
- All Products›
- 71W-GFCI
71W-GFCI
Thomas & Betts
Single Gang Flush Service Residential Floor Box - 18 Cubic Inches - Length 3 Inches - Width 2 Inches - Depth 3-1/2 Inches - 1/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Gang Flush Service Residential Floor Box - 18 Cubic Inches - Length 3 Inches - Width 2 Inches - Depth 3-1/2 Inches - 1/2 Inch Knockouts - Galvanized Steel with Brass Cover - GFI Receptalce 15A 125V - Tamper Reistant.
Search Keywords: 71WGFCI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:71W-GFCI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$332.60
3
$323.36
5
$318.93
10
$318.13
20 +
$310.43
Click for Quote
Log in
to unlock special pricing