- Home ›
- All Products›
- 70130R
70130R
Thomas & Betts
Breaker - For Use With 30 A - 480 VAC Pin and Sleeve Device.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Breaker - For Use With 30 A - 480 VAC Pin and Sleeve Device.
Search Keywords: 70130R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:70130R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$973.19
3
$959.86
5 +
$934.26
Click for Quote
Log in
to unlock special pricing