- Home ›
- All Products›
- 61970
61970
Thomas & Betts
Bi-Metal Pin Connectors with Insulating Cover - 600V - Aluminum Cable Size 600 kcmil to Copper Pigtail Wire Size 400 kcmil - D ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bi-Metal Pin Connectors with Insulating Cover - 600V - Aluminum Cable Size 600 kcmil to Copper Pigtail Wire Size 400 kcmil - Die Code 107H - Die Color Code Orange.
Search Keywords: 61970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:61970
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$362.65
3
$357.61
5 +
$352.72
Click for Quote
Log in
to unlock special pricing