- Home ›
- All Products›
- 5P23U4LD
5P23U4LD
Thomas & Betts
Plug DT -20A - 2P3W - 480VAC - 0.625 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug DT -20A - 2P3W - 480VAC - 0.625 Inches
Search Keywords: 5P23U4LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:5P23U4LD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$286.01
3
$278.07
5
$274.26
10
$273.57
20 +
$266.95
Click for Quote
Log in
to unlock special pricing