- Home ›
- All Products›
- 5C23U0LD
5C23U0LD
Thomas & Betts
Connector DT -20A - 2P3W - Through 600VAC (all)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector DT -20A - 2P3W - Through 600VAC (all)
Search Keywords: 5C23U0LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:5C23U0LD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,351.42
3
$1,297.37
5 +
$1,277.91
Click for Quote
Log in
to unlock special pricing