- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 5818408
5818408
Thomas & Betts
Copper One-Hole Lug - Standard Barrel - Peep Hole - Wire Size 646 kcmil - 1/2 Inch Bolt Size - Tin Plated - Die Code 106 - Die ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper One-Hole Lug - Standard Barrel - Peep Hole - Wire Size 646 kcmil - 1/2 Inch Bolt Size - Tin Plated - Die Code 106 - Die Color Code Black.
Search Keywords: 5818408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:5818408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Minimum Order Quantity:
6
Order Increment:
6
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
6
$38.39
12
$37.81
30
$37.00
54
$36.26
102
$35.80
252
$35.58
504 +
$35.15
Click for Quote
Log in
to unlock special pricing