- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 54813
54813
Thomas & Betts
Copper Two-Way Splice - Long Barrel - Wire Size 250 kcmil - 550/24 - Length 3.38 Inches (85.85mm) - Tin Plated - Die Code 62 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper Two-Way Splice - Long Barrel - Wire Size 250 kcmil - 550/24 - Length 3.38 Inches (85.85mm) - Tin Plated - Die Code 62 - Die Color Code Yellow.
Search Keywords: 54813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54813
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$18.249
10
$16.590
30
$16.130
50
$15.690
100
$14.900
250
$14.530
500
$14.350
1,000 +
$14.010
Click for Quote
Log in
to unlock special pricing