- Home ›
- All Products›
- 54585-02
54585-02
Thomas & Betts
Spare Parts - Surge Protection Device Resistor - 30K - 1W - MOF
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spare Parts - Surge Protection Device Resistor - 30K - 1W - MOF
Search Keywords: 5458502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54585-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3
$9.45
10
$8.97
25
$8.53
50
$8.10
100
$7.69
250
$7.31
500 +
$6.94
Click for Quote
Log in
to unlock special pricing