- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 54513A
54513A
Thomas & Betts
Copper Two-Way Splice Connector - Standard Barrel - 250 kcmil - Tin Plated - Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Copper Two-Way Splice Connector - Standard Barrel - 250 kcmil - Tin Plated - Yellow
Search Keywords: 54513A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54513A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Can Ship immediately
Minimum Order Quantity:
40
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
40
$2.23
250
$2.04
500
$1.98
1,000
$1.81
2,500
$1.68
5,000
$1.64
7,500 +
$1.58
Click for Quote
Log in
to unlock special pricing