- Home ›
- All Products›
- 54205BT
54205BT
Thomas & Betts
Copper Blank Tongue Lug - Standard Barrel - Peep Hole - Max 35kV - Wire Size #6 AWG - Tin Plated - Die Code 24 - Die Color Cod ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper Blank Tongue Lug - Standard Barrel - Peep Hole - Max 35kV - Wire Size #6 AWG - Tin Plated - Die Code 24 - Die Color Code Blue.
Search Keywords: 54205BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54205BT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
125
$36.66
250
$19.35
375
$13.31
500 +
$13.04
Click for Quote
Log in
to unlock special pricing