- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54145UF
54145UF
Thomas & Betts
One-Hole Lug - 45° Bend Standard Barrel - Peep Hole - #2 AWG - Copper - Tin Plated - Brown
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
One-Hole Lug - 45° Bend Standard Barrel - Peep Hole - #2 AWG - Copper - Tin Plated - Brown
Search Keywords: 54145UF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54145UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$43.63
5
$43.52
7
$43.41
13
$35.06
19
$33.59
25 +
$32.91
Click for Quote
Log in
to unlock special pricing