- Home ›
- All Products›
- 54142UF
54142UF
Thomas & Betts
One-Hole Lug - 45° Bend Standard Barrel - Peep Hole - #2 AWG - Copper - Tin Plated - Brown
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
One-Hole Lug - 45° Bend Standard Barrel - Peep Hole - #2 AWG - Copper - Tin Plated - Brown
Search Keywords: 54142UF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54142UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$28.38
5
$26.55
10
$25.32
25
$24.56
50
$23.51
100
$22.55
250 +
$21.94
Click for Quote
Log in
to unlock special pricing