- Home ›
- All Products›
- 54140UFSP
Thomas & Betts
54140UFSP
One-Hole Lug - 45° Bend Standard Barrel - Peep Hole - #4 AWG - Copper - Silver Plated - Gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
One-Hole Lug - 45° Bend Standard Barrel - Peep Hole - #4 AWG - Copper - Silver Plated - Gray
Search Keywords: 54140UFSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54140UFSP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 54140UFSP RoHS compliant?
Yes, 54140UFSP is RoHS compliant.
What is the lead time for 54140UFSP?
The standard lead time for 54140UFSP is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
13
$106.80
25
$68.35
38
$53.40
50 +
$52.33
Click for Quote
Log in
to unlock special pricing