- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 54106UB
54106UB
Thomas & Betts
Lug Terminal 4AWG Copper 25.4mm Electro Tin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal 4AWG Copper 25.4mm Electro Tin
Search Keywords: 54106UB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:54106UB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
123
can ship 8/5/26
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$7.91
25
$7.25
50
$6.96
100
$6.68
250
$6.31
500
$6.02
1,000
$5.74
2,500 +
$5.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT