- Home ›
- All Products›
- 53UH76
Thomas & Betts
53UH76
Wiring Duct - 6 ft Length - 1.25 in Width - 0.3 in Slot Width - Gray.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wiring Duct - 6 ft Length - 1.25 in Width - 0.3 in Slot Width - Gray.
Search Keywords: 53UH76
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:53UH76
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 53UH76 RoHS compliant?
Yes, 53UH76 is RoHS compliant.
What is the lead time for 53UH76?
The standard lead time for 53UH76 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$23.92
30
$23.21
50
$22.21
100
$21.30
250
$20.73
500
$20.46
1,000 +
$19.94
Click for Quote
Log in
to unlock special pricing