- Home ›
- All Products›
- 53233L
53233L
Thomas & Betts
Copper Two-Hole Heavy-Duty Lug - Standard Barrel - Blind End - Max 35kV - Wire Size 1500 kcmil - 1/2 Inch Bolt Size - 1-3/4 In ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper Two-Hole Heavy-Duty Lug - Standard Barrel - Blind End - Max 35kV - Wire Size 1500 kcmil - 1/2 Inch Bolt Size - 1-3/4 Inch Hole Spacing - Tin Plated - Die Code 150.
Search Keywords: 53233L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:53233L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$585.43
3
$569.39
6 +
$567.96
Click for Quote
Log in
to unlock special pricing