- Home ›
- All Products›
- 53220M
53220M
Thomas & Betts
Copper Two-Hole Heavy-Duty Lug - Standard Barrel - Blind End - Max 35kV - 600 kcmil Wire - 1/2 Inch Bolt Size - 1-3/4 Inch Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper Two-Hole Heavy-Duty Lug - Standard Barrel - Blind End - Max 35kV - 600 kcmil Wire - 1/2 Inch Bolt Size - 1-3/4 Inch Hole Spacing - Tin Plated - Die Code 112 - Die Color Code Purple.
Search Keywords: 53220M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:53220M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$2,312.40
10
$1,181.07
15
$803.95
20 +
$787.88
Click for Quote
Log in
to unlock special pricing