- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 532150616
Thomas & Betts
532150616
Copper Two-Hole Lug - Max 35kV - Code Copper Cable Wire Size 350 kcmil - 3/8 Inch Bolt Size - Die Code 99.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Copper Two-Hole Lug - Max 35kV - Code Copper Cable Wire Size 350 kcmil - 3/8 Inch Bolt Size - Die Code 99.
Search Keywords: 532150616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:532150616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 532150616 RoHS compliant?
Yes, 532150616 is RoHS compliant.
What is the lead time for 532150616?
The standard lead time for 532150616 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26