- Home ›
- All Products›
- 5034MRF
5034MRF
Thomas & Betts
Male Receptacle With Flat Cap - 50A - 3P4W - 250V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male Receptacle With Flat Cap - 50A - 3P4W - 250V
Search Keywords: 5034MRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:5034MRF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1,594.13
3
$1,551.62
5 +
$1,511.32
Click for Quote
Log in
to unlock special pricing