- Home ›
- All Products›
- 5030FR
5030FR
Thomas & Betts
Mipco - 50 A - 250 V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mipco - 50 A - 250 V
Search Keywords: 5030FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:5030FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1,916.72
3
$1,865.61
5 +
$1,817.15
Click for Quote
Log in
to unlock special pricing