- Home ›
- All Products›
- 3914
3914
Thomas & Betts
FS/FD Female Connector - 250 to 600 VAC - 10 to 15 A - 60 Hz Frequency - 3 Pole - 4 Wires - Cast Aluminum/Thermoset.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FS/FD Female Connector - 250 to 600 VAC - 10 to 15 A - 60 Hz Frequency - 3 Pole - 4 Wires - Cast Aluminum/Thermoset.
Search Keywords: 3914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,043.84
3
$1,029.55
5 +
$1,002.09
Click for Quote
Log in
to unlock special pricing