- Home ›
- All Products›
- 3797X
3797X
Thomas & Betts
FS/FD Male Receptacle - Reverse Service - 250 VAC - 30 A - 60 Hz Frequency - 3 Pole - 4 Wires - Industrial Grade - Solderless ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FS/FD Male Receptacle - Reverse Service - 250 VAC - 30 A - 60 Hz Frequency - 3 Pole - 4 Wires - Industrial Grade - Solderless Screw Terminal - Aluminum.
Search Keywords: 3797X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3797X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$3,127.69
3
$2,965.22
5 +
$2,927.20
Click for Quote
Log in
to unlock special pricing