- Home ›
- All Products›
- 3781A/A100
3781A/A100
Thomas & Betts
DuraGard Accessory - Single Gang DSFD Cast Aluminum Conduit Box - 1 inch Hub at A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DuraGard Accessory - Single Gang DSFD Cast Aluminum Conduit Box - 1 inch Hub at A.
Search Keywords: 3781AA100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3781A/A100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$863.52
3
$851.70
5 +
$828.98
Click for Quote
Log in
to unlock special pricing